Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKXG1205C-HDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3102
Your Part Number
908 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.630 |
| 25+ | $1.500 |
| 50+ | $1.380 |
| 100+ | $1.230 |
| 500+ | $1.090 |
| 1000+ | $0.932 |
| 2500+ | $0.866 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1205C-HDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3102
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Supply Voltage Max7V
Resonant Frequency2.3kHz
Current Rating35mA
Sound Pressure Level (SPL)95dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3V to 7V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
95dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Min
3V
Supply Voltage Max
7V
Current Rating
35mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
