Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoQBS-0300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5344
Product RangeFlashguard Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $55.150 |
| 5+ | $50.420 |
| 10+ | $49.060 |
| 25+ | $48.170 |
| 50+ | $46.050 |
| 100+ | $41.780 |
| 250+ | $37.840 |
Price for:Each
Minimum: 1
Multiple: 1
$55.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5344
Product RangeFlashguard Series
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
Lens Diameter85mm
Tones-
Product RangeFlashguard Series
Sound Pressure Level (SPL)-
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Connection TypeTerminal Block
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
30V
Lens Diameter
85mm
Product Range
Flashguard Series
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Tones
-
Sound Pressure Level (SPL)
-
Power Rating
-
Connection Type
Terminal Block
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
