Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoQBS-0301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN5345
Product RangeFlashguard Series
Your Part Number
14 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.610 |
| 5+ | $38.640 |
| 10+ | $36.880 |
| 25+ | $34.900 |
| 50+ | $32.420 |
| 100+ | $30.440 |
| 250+ | $27.470 |
Price for:Each
Minimum: 1
Multiple: 1
$41.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN5345
Product RangeFlashguard Series
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
Lens Diameter85mm
Product RangeFlashguard Series
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Operating Temperature Min-20°C
Connection TypeTerminal Block
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
30V
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Connection Type
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
Flashguard Series
Power Rating
-
Operating Temperature Min
-20°C
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
