Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No11057Copy
Newark Part No.31C2290
Also Known AsGTIN UPC EAN: 092644740565
Your Part Number
2,046 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.420 |
Price for:Each
Minimum: 1
Multiple: 1
$39.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11057Copy
Newark Part No.31C2290
Also Known AsGTIN UPC EAN: 092644740565
Technical Datasheet
Stripping Capacity AWG32AWG to 20AWG
Stripping Capacity Metric0.05mm² to 0.5mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCTo Be Advised
Product Overview
Klein's Wire Stripper/Cutter features a coil spring for fast self-opening action. The strong-gripping serrated nose allows for easy bending, shaping and pulling of wire. The Wire Stripper/Cutter has precision-ground stripping holes and screw-shearing holes.
- Cuts, strips and loops 20-30 AWG Solid and 22-32 AWG Stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Coil spring provides fast self-opening action
- Easy-to-read markings
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Stripping Capacity AWG
32AWG to 20AWG
For Use With
Solid & Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.05mm² to 0.5mm²
Product Range
-
Technical Docs (2)
Alternatives for 11057
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
