Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No11063WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK5936
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.380 |
Price for:Each
Minimum: 1
Multiple: 1
$53.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11063WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK5936
Stripping Capacity AWG20AWG to 8AWG
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
20AWG to 8AWG
For Use With
-
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Alternatives for 11063W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
