Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32960ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AM7830
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.930 |
Price for:Each
Minimum: 1
Multiple: 1
$36.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32960ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AM7830
Tip Size 16mm
Tip Size 2-
Blade Length150mm
Overall Length213mm
Overall Length213mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Size 1
6mm
Blade Length
150mm
Overall Length
213mm
SVHC
No SVHC (25-Jun-2025)
Tip Size 2
-
Overall Length
213mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
