Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55579Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7850
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.880 |
Price for:Each
Minimum: 1
Multiple: 1
$156.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55579Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7850
Bag TypeDouble Zipper
Bag MaterialPolyester (PET)
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial3"
External Width - Metric76.2mm
External Depth - Imperial12"
External Depth - Metric304.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bag Type
Double Zipper
External Height - Imperial
7"
External Width - Imperial
3"
External Depth - Imperial
12"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
177.8mm
External Width - Metric
76.2mm
External Depth - Metric
304.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
