Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No63020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7911
Product RangeCable Cutters
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.770 |
Price for:Each
Minimum: 1
Multiple: 1
$49.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7911
Product RangeCable Cutters
Overall Length7"
Overall Length7"
Cutting Capacity Max12.7mm
For Use WithUpto 0.018MM Stainless Steel, 12.7MM Multi Conductor, RG-6 Quad/RG-59/RG-62 Coaxial Cables
Blade EdgeShear
Product RangeCable Cutters
SVHCTo Be Advised
Technical Specifications
Overall Length
7"
Cutting Capacity Max
12.7mm
Blade Edge
Shear
SVHC
To Be Advised
Overall Length
7"
For Use With
Upto 0.018MM Stainless Steel, 12.7MM Multi Conductor, RG-6 Quad/RG-59/RG-62 Coaxial Cables
Product Range
Cable Cutters
Alternatives for 63020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
