Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 66311Copy |
| Newark Part No. | 06J9787 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 66311Copy |
| Newark Part No. | 06J9787 |
| Tip / Nozzle O.D. | 0.3125" |
| Shaft Diameter | - |
| Length | 4.5" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tip / Nozzle O.D. | 0.3125" |
|---|---|
| Length | 4.5" |
| SVHC | To Be Advised |
| Shaft Diameter | - |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
