Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No67100Copy
Newark Part No.48T8080
Product RangeRapi-Drive Series
Your Part Number
729 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.740 |
Price for:Each
Minimum: 1
Multiple: 1
$25.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No67100Copy
Newark Part No.48T8080
Product RangeRapi-Drive Series
Tip Type#2
Shank Length6"
Overall Length9.75"
Product RangeRapi-Drive Series
SVHCTo Be Advised
Technical Specifications
Tip Type
#2
Overall Length
9.75"
SVHC
To Be Advised
Shank Length
6"
Product Range
Rapi-Drive Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
