Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No935DAFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK7947
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.040 |
Price for:Each
Minimum: 1
Multiple: 1
$128.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935DAFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK7947
Measuring Range-
Length216mm
Height23mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Measuring Range
-
Height
23mm
SVHC
To Be Advised
Length
216mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
