Print Page
Image is for illustrative purposes only. Please refer to product description.

24,130 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.470 |
Price for:Each
Minimum: 1
Multiple: 1
$52.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935DAGCopy
Newark Part No.54AH4786
Overall Length2.36"
Product Range-
SVHCTo Be Advised
Product Overview
935DAG is a digital angle gauge and level. It can measure or set angles, check relative angles, or can be used at a digital level. The strong magnetic base attaches to ferromagnetic surfaces such as conduit. Along with dual measurement ranges of 0 to 90 degrees and 0 to 180 degrees, this tool has a high visibility reverse contrast display for easy viewing. Strong magnetic base to attach to conduit, pipes, saw blades, vents, ducts, and other ferromagnetic surfaces.
- High visibility reverse contrast display improves visibility in dimly lit work environments
- V-groove edges enable optimal alignment on conduits and pipes for bending and alignment
- Display auto-rotates when upside-down for easy viewing
- Water and dust resistant with rating of IP42
- Soft carrying case and two AAA batteries included
- ABS plastic housing and electronic components material
- Accuracy is +/- 0.1° from 0° to 1°, 89° to 91°, 179° to 180°; +/- 0.2° at all other angles
- 2m drop protection, IP42: water and dust resistant protection
- 2.36'' overall length, 2.2'' overall height, 1.2'' overall width
Contents
Digital angle gauge and level, Soft carrying case, Instruction manual, Batteries.
Warnings
Read, understand, and follow instructions to ensure safe operation, Always wear approved eye protection.
Technical Specifications
Overall Length
2.36"
SVHC
To Be Advised
Product Range
-
Alternatives for 935DAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
