
| Quantity | Price |
|---|---|
| 1+ | $168.120 |
Product Information
Product Overview
CL440 clamp meter is an advanced HVAC clamp meter with automatically ranging true root mean square (TRMS) for maximum accuracy. The meter measures AC current and inrush via the clamp, AC/DC voltage, DC microamps, resistance, continuity, frequency, capacitance and tests diodes via test-leads and temperature via a thermocouple probe.
- Measure 750V AC/600V DC voltage
- Measures 600A AC current, 60Mohm resistance
- K-Type thermocouple port for measuring temperature from -328 to 2462°F(-200 to 1400°C)
- Detect AC current with non-contact voltage tester integrated into the clamp jaw
- Backlit LCD with dual V + A function allows simultaneous viewing of voltage and current measurement
- Dedicated mode for capturing DC micro amp and inrush current
- CAT IV 600V, CAT III 750V, class 2, double insulation safety rating
- Auto power-off
- Large jaw size is 5cm
- NCVT light for visual alarm of AC voltage
Contents
Clamp meter, Right-angle input test leads, Push-on alligator clips, K-type thermocouple, Storage pouch, Instruction manual, 3 x AAA batteries.
Notes
Can be used with magnetic hanger Cat. No. 69417 (sold separately) for hands free operation.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
750V
60Mohm
Auto, Manual
50mm
To Be Advised
600A
600V
True RMS
3.75
-
Legislation and Environmental
Product Compliance Certificate
