Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoET180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK5692
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.760 |
| 5+ | $250.190 |
| 10+ | $245.610 |
| 20+ | $245.100 |
Price for:Each
Minimum: 1
Multiple: 1
$254.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK5692
Pressure Measuring Range-
Resolution (in H2O)0.01
Accuracy %1.5%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Measuring Range
-
Accuracy %
1.5%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.01
Response Time
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Alternatives for ET180
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
