Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-123Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN6944
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.090 |
Price for:Each
Minimum: 1
Multiple: 1
$89.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-123Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN6944
Test Detector TypeCable
Depth Measurement-
External Height227mm
External Width30mm
External Depth36mm
Weight5.7oz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Test Detector Type
Cable
External Height
227mm
External Depth
36mm
Product Range
-
Depth Measurement
-
External Width
30mm
Weight
5.7oz
SVHC
No SVHC (04-Feb-2026)
Alternatives for VDV500-123
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
