Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV512-100Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 15AN6947 |
| Product Range | VDV Coax Explorer 2 Series |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.460 |
Price for:Each
Minimum: 1
Multiple: 1
$50.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV512-100Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 15AN6947 |
| Product Range | VDV Coax Explorer 2 Series |
| Tester Type | Coaxial Cable |
| Resistance | - |
| External Height | 146mm |
| External Width | 32mm |
| External Depth | 25mm |
| Product Range | VDV Coax Explorer 2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tester Type | Coaxial Cable |
|---|---|
| External Height | 146mm |
| External Depth | 25mm |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance | - |
|---|---|
| External Width | 32mm |
| Product Range | VDV Coax Explorer 2 Series |
Alternatives for VDV512-100
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
