Print Page
1,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.139 |
| 10+ | $0.121 |
| 15+ | $0.118 |
| 25+ | $0.114 |
| 50+ | $0.109 |
| 125+ | $0.105 |
| 250+ | $0.098 |
| 500+ | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRCWCTECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN7873
Product RangeRC Series
Product RangeRC Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialStainless Steel
Contact PlatingTin Plated Contacts, Copper Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RC Series
Connector Mounting
Surface Mount
Contact Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts, Copper Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

