Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRK73Z1ETTPCopy
Newark Part No.01AM0351
Product RangeRK73Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $0.003 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73Z1ETTPCopy
Newark Part No.01AM0351
Product RangeRK73Z Series
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRK73Z Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RK73Z Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
