Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOSS
Manufacturer Part NoKPH7KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X3487
Product RangeCompact Headphones
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOSS
Manufacturer Part NoKPH7KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X3487
Product RangeCompact Headphones
Frequency Response Min80Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit TypeDynamic
Connector Type3.5mm
Lead Length4ft
Product RangeCompact Headphones
SVHCTo Be Advised
Product Overview
Compact Lightweight Headphones (black) Koss KPH7 on ear headphones are a lightweight design that delivers the full power of the Sound of Koss. Delivering incredible sound performance, it is ideal for listeners seeking ultra-light headphones. The KPH7 on ear headphone is equipped with dynamic elements for an extended frequency response. It features an over the head design with contemporary style. Perfect for use with portable MP3 players or iPods, the KPH7 is the perfect headphone.
- Durable on-ear headphones
- Lightweight design without sacrificing the Sound of Koss
- Deep bass production coupled with a wide frequency response
- Over the head design with an adjustable headband
- Maximum portability with a lightweight design
- 4' cord and 3.5mm plug
- Koss Limited Lifetime Warranty
- Black color
- Available in white or blackAvailable Colors
Technical Specifications
Frequency Response Min
80Hz
Impedance
32ohm
Connector Type
3.5mm
Product Range
Compact Headphones
Frequency Response Max
18kHz
Drive Unit Type
Dynamic
Lead Length
4ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
