Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKRAMER
Manufacturer Part NoC-DP-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3222
Product RangeKramer C-DP 4K DisplayPort Cables
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.810 |
| 5+ | $33.510 |
| 10+ | $32.150 |
| 25+ | $30.610 |
| 50+ | $28.700 |
| 100+ | $27.170 |
| 250+ | $24.870 |
Price for:Each
Minimum: 1
Multiple: 1
$35.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-DP-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3222
Product RangeKramer C-DP 4K DisplayPort Cables
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeKramer C-DP 4K DisplayPort Cables
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
Kramer C-DP 4K DisplayPort Cables
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
