Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKRAMER
Manufacturer Part NoC-HDMI/HDMI-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK3454
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.330 |
| 5+ | $18.430 |
| 10+ | $17.340 |
| 25+ | $16.380 |
| 50+ | $16.050 |
| 100+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$19.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
Kramer C-HDMI/HDMI Premium Certified High Speed 4K UHD HDMI Leads
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
