Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKRAMER
Manufacturer Part NoCLS-AOCH/60-50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3301
Product RangeKramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.750 |
| 5+ | $401.070 |
| 10+ | $391.170 |
Price for:Each
Minimum: 1
Multiple: 1
$422.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoCLS-AOCH/60-50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3301
Product RangeKramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColorBlack
Product RangeKramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
49ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
15m
Product Range
Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
