Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKUNBUS
Manufacturer Part NoPR100323Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK0574
Product RangeRevolution Pi Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $344.150 |
Price for:Each
Minimum: 1
Multiple: 1
$344.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100323Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK0574
Product RangeRevolution Pi Series
No. of Analog Inputs8
No. of Analog Outputs8
No. of Digital Inputs4
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20
Product RangeRevolution Pi Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Analog Inputs
8
No. of Digital Inputs
4
Meter Display Type
-
Product Range
Revolution Pi Series
No. of Analog Outputs
8
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
