Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155004952006Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM9369
Product Range9155-900 Series
Your Part Number
1,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.480 |
| 25+ | $1.400 |
| 50+ | $1.340 |
| 100+ | $1.280 |
| 250+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155004952006Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM9369
Product Range9155-900 Series
Contact MaterialBeryllium Copper
Voltage Rating500V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range9155-900 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
500V
Contact Gender
Pin
Product Range
9155-900 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
