Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1002427Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK9469
Re-Reel69AK9468RL
Cut Tape69AK9468
Your Part Number
1,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.520 | $0.00 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $1.150 |
| 100+ | $1.060 |
| 250+ | $1.010 |
| 500+ | $0.974 |
| 1000+ | $0.955 |
| 2500+ | $0.935 |
| 5000+ | $0.916 |
Full Reel
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 100+ | $1.210 |
| 250+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $0.947 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002427Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK9469
Re-Reel69AK9468RL
Cut Tape69AK9468
Antenna TypeWiFi / Bluetooth / ISM / GPS / M2M
Frequency Min1.56GHz
Frequency Max1.606GHz
Antenna MountingSMD
Gain1.8dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi / Bluetooth / ISM / GPS / M2M
Frequency Max
1.606GHz
Gain
1.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.56GHz
Antenna Mounting
SMD
VSWR
2
Input Impedance
50ohm
Product Range
-
Alternatives for 1002427
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
