Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No209159002101916Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel80AK3782
Cut Tape80AK3781
Product Range9159 Series
Your Part Number
2,296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.836 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 10+ | $0.788 |
| 25+ | $0.744 |
| 50+ | $0.696 |
| 100+ | $0.654 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.700 |
| 2800+ | $0.685 |
| 5600+ | $0.668 |
| 8400+ | $0.648 |
| 14000+ | $0.621 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No209159002101916Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel80AK3782
Cut Tape80AK3781
Product Range9159 Series
Product Range9159 Series
No. of Contacts2Contacts
GenderSocket
Pitch Spacing3mm
Contact Termination TypeSurface Mount Right Angle
No. of Rows1Rows
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
9159 Series
Gender
Socket
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
2Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
