Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709258001110004Copy
Newark Part No.26AM2079
Product Range9258-100 Series
Your Part Number
4,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.250 |
| 25+ | $0.236 |
| 50+ | $0.226 |
| 100+ | $0.216 |
| 250+ | $0.204 |
| 1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709258001110004Copy
Newark Part No.26AM2079
Product Range9258-100 Series
Contact MaterialCopper Alloy
Voltage Rating600VAC
Contact GenderPin
No. of Contacts1 Contact
Battery TerminalsSMD
Product Range9258-100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
600VAC
No. of Contacts
1 Contact
Product Range
9258-100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
