Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709258001120004
Newark Part No.26AM2081
Product Range9258-100 Series
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.544 |
25+ | $0.480 |
50+ | $0.404 |
100+ | $0.343 |
250+ | $0.292 |
1000+ | $0.246 |
2500+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709258001120004
Newark Part No.26AM2081
Product Range9258-100 Series
Contact MaterialCopper Alloy
Voltage Rating600VAC
Contact GenderPin
No. of Contacts1 Contact
Battery TerminalsSMD
Product Range9258-100 Series
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
600VAC
No. of Contacts
1 Contact
Product Range
9258-100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate