Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709258001120006
Newark Part No.26AM2082
Product Range9258-100 Series
3,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.671 |
| 25+ | $0.593 |
| 50+ | $0.499 |
| 100+ | $0.423 |
| 250+ | $0.361 |
| 1000+ | $0.304 |
| 2500+ | $0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709258001120006
Newark Part No.26AM2082
Product Range9258-100 Series
Contact MaterialCopper Alloy
Voltage Rating600VAC
No. of Contacts1 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range9258-100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
1 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
600VAC
Contact Gender
Pin
Product Range
9258-100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate