Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709296001113006Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4151
Product RangePoke Home 9296 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 10+ | $0.309 |
| 25+ | $0.302 |
| 50+ | $0.285 |
| 100+ | $0.267 |
| 250+ | $0.242 |
| 1000+ | $0.220 |
| 2500+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709296001113006Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4151
Product RangePoke Home 9296 Series
Product RangePoke Home 9296 Series
Contact GenderSocket
Contact Termination TypeSolder
For Use With9296 Series Single Poke Home WTB Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min24AWG
Current Rating12A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Poke Home 9296 Series
Contact Termination Type
Solder
Wire Size AWG Max
18AWG
Current Rating
12A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
9296 Series Single Poke Home WTB Connectors
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
