Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05BR50G156MHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM5722RL
Cut Tape46AM5722
Product RangeKGN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.220 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05BR50G156MHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM5722RL
Cut Tape46AM5722
Product RangeKGN Series
Capacitance15µF
Voltage Rating4V
Voltage(DC)4V
Current Rating2A
Capacitor Case / Package0402 [1005 Metric]
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1mm
Product Width0.5mm
Operating Temperature Max85°C
DC Resistance Max30mohm
Capacitor TerminalsStandard Terminal
Insulation Resistance50Mohm
Dielectric CharacteristicX5R
Product RangeKGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
4V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
0.5mm
DC Resistance Max
30mohm
Insulation Resistance
50Mohm
Product Range
KGN Series
Voltage Rating
4V
Current Rating
2A
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Product Length
1mm
Operating Temperature Max
85°C
Capacitor Terminals
Standard Terminal
Dielectric Characteristic
X5R
SVHC
No SVHC (25-Jun-2025)
Alternatives for KGN05BR50G156MH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
