Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05CS60E106MHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM5724RL
Cut Tape46AM5724
Product RangeKGN Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.105 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05CS60E106MHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM5724RL
Cut Tape46AM5724
Product RangeKGN Series
Capacitance10µF
Voltage(DC)2.5V
Voltage Rating2.5V
Current Rating2A
Capacitor Case / Package0402 [1005 Metric]
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1mm
Operating Temperature Max105°C
Product Width0.5mm
DC Resistance Max30mohm
Capacitor TerminalsStandard Terminal
Insulation Resistance50Mohm
Dielectric CharacteristicX6S
Product RangeKGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage Rating
2.5V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
DC Resistance Max
30mohm
Insulation Resistance
50Mohm
Product Range
KGN Series
Voltage(DC)
2.5V
Current Rating
2A
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Product Length
1mm
Product Width
0.5mm
Capacitor Terminals
Standard Terminal
Dielectric Characteristic
X6S
SVHC
No SVHC (25-Jun-2025)
Alternatives for KGN05CS60E106MH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
