Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05ZR50G435MHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM5725RL
Cut Tape46AM5725
Product RangeKGN Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.062 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05ZR50G435MHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM5725RL
Cut Tape46AM5725
Product RangeKGN Series
Capacitance4.3µF
Voltage(DC)4V
Voltage Rating4V
Current Rating2A
Capacitor Case / Package0402 [1005 Metric]
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length1mm
Operating Temperature Min-55°C
Product Width0.5mm
Operating Temperature Max85°C
Capacitor TerminalsStandard Terminal
DC Resistance Max30mohm
Insulation Resistance50Mohm
Dielectric CharacteristicX5R
Product RangeKGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.3µF
Voltage Rating
4V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Mounting
Surface Mount
Product Length
1mm
Product Width
0.5mm
Capacitor Terminals
Standard Terminal
Insulation Resistance
50Mohm
Product Range
KGN Series
Voltage(DC)
4V
Current Rating
2A
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
DC Resistance Max
30mohm
Dielectric Characteristic
X5R
SVHC
No SVHC (25-Jun-2025)
Alternatives for KGN05ZR50G435MH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
