Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM830120Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel69AK8800
Re-Reel69AK8799RL
Cut Tape69AK8799
Your Part Number
981 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.390 | $0.00 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 50+ | $1.770 |
| 100+ | $1.640 |
| 250+ | $1.570 |
| 500+ | $1.510 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
| 2000+ | $1.330 |
| 3000+ | $1.270 |
| 5000+ | $1.180 |
| 10000+ | $1.140 |
| 25000+ | $1.110 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830120Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel69AK8800
Re-Reel69AK8799RL
Cut Tape69AK8799
Antenna Case Size8mm x 3mm x 1.33mm
Center Frequency 11.575GHz
Center Frequency 21.603GHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
8mm x 3mm x 1.33mm
Center Frequency 2
1.603GHz
SVHC
No SVHC (17-Dec-2015)
Center Frequency 1
1.575GHz
Product Range
-
Alternatives for M830120
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
