Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoP822601Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel64AC0109RL
Cut Tape64AC0109
Your Part Number
5,533 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.870 | $3.87 |
| Total Price | $3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 50+ | $2.820 |
| 100+ | $2.580 |
| 250+ | $2.530 |
| 500+ | $2.480 |
| 1000+ | $2.430 |
| 2500+ | $2.370 |
| 5000+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822601Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel64AC0109RL
Cut Tape64AC0109
Antenna TypeEmbedded
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.4dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Embedded
Frequency Max
2.7GHz
Gain
3.4dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.7GHz
Antenna Mounting
SMD
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Alternatives for P822601
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
