Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoP822602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK8914
Re-Reel69AK8913RL
Cut Tape69AK8913
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.100 | $4.10 |
| Total Price | $4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 50+ | $2.990 |
| 100+ | $2.730 |
| 250+ | $2.680 |
| 500+ | $2.630 |
| 1000+ | $2.580 |
| 2500+ | $2.510 |
| 5000+ | $2.460 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $2.620 |
| 10+ | $2.500 |
| 20+ | $2.350 |
| 30+ | $2.270 |
| 50+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK8914
Re-Reel69AK8913RL
Cut Tape69AK8913
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain2.8dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
3G / Cellular LPWA / RPMA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT / CBRS
Frequency Max
3.8GHz
Gain
2.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
3.3GHz
Antenna Mounting
SMD
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
