Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB335K035RNJ
Newark Part No.60R5901
Product RangeTAJ Series
Technical Datasheet
382 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.754 |
10+ | $0.371 |
25+ | $0.360 |
50+ | $0.349 |
100+ | $0.337 |
250+ | $0.277 |
2500+ | $0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB335K035RNJ
Newark Part No.60R5901
Product RangeTAJ Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current156mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for TAJB335K035RNJ
1 Product Found
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
156mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability