Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB336K016RNJ
Newark Part No.
Full Reel94W9668
Cut Tape60R5904
Product RangeTAJ Series
Your Part Number
Technical Datasheet
16,000 In Stock
Need more?
10000 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 10+ | $0.264 |
| 25+ | $0.259 |
| 50+ | $0.255 |
| 100+ | $0.250 |
| 250+ | $0.248 |
| 2500+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.165 |
| 4000+ | $0.161 |
| 8000+ | $0.157 |
| 12000+ | $0.153 |
| 20000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB336K016RNJ
Newark Part No.
Full Reel94W9668
Cut Tape60R5904
Product RangeTAJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current201mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
201mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJB336K016RNJ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability