Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB685K016RNJ
Newark Part No.15P3063
Product RangeTAJ Series
Technical Datasheet
1,567 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.575 |
10+ | $0.282 |
25+ | $0.269 |
50+ | $0.257 |
100+ | $0.244 |
250+ | $0.216 |
1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB685K016RNJ
Newark Part No.15P3063
Product RangeTAJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current184mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
184mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TAJB685K016RNJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability