Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC337M006RNJ
Newark Part No.96Y7954
Product RangeTAJ Series
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.490 |
10+ | $0.718 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC337M006RNJ
Newark Part No.96Y7954
Product RangeTAJ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
ESR0.5ohm
Failure Rate-
Ripple Current469mA
Product Length6mm
Product Width2.8mm
Manufacturer Size CodeC
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
6mm
Manufacturer Size Code
C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Product Range
TAJ Series
ESR
0.5ohm
Ripple Current
469mA
Product Width
2.8mm
Product Height
2.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for TAJC337M006RNJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate