Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M025R0150Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH8975
Re-Reel55AC3923RL
Cut Tape55AC3923
Product RangeTCJ Series
Your Part Number
4 In Stock
22,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.822 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.822 |
| 25+ | $0.413 |
| 100+ | $0.377 |
| 250+ | $0.347 |
| 500+ | $0.316 |
| 1000+ | $0.297 |
| 2500+ | $0.280 |
| 5000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.367 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M025R0150Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH8975
Re-Reel55AC3923RL
Cut Tape55AC3923
Product RangeTCJ Series
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeA
ESR0.15ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Voltage(DC)
25V
ESR
0.15ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
800mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for TCJA106M025R0150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
