Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT106M025R0100ECopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel26AM1857RL
Cut Tape26AM1857
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.860 | $24.30 |
| Total Price | $24.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.860 |
| 10+ | $3.520 |
| 15+ | $3.340 |
| 25+ | $3.170 |
| 50+ | $2.990 |
| 125+ | $2.820 |
| 250+ | $2.680 |
| 500+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT106M025R0100ECopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel26AM1857RL
Cut Tape26AM1857
Product RangeTCJ Series
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeT
ESR0.1ohm
Capacitor Case / Package1210 [3225 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1210 [3225 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
