Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJT226M010R0150 Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, T, 0.15 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT226M010R0150Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59M9586
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.996 |
| 5000+ | $0.977 |
| 7500+ | $0.957 |
| 12500+ | $0.937 |
| 25000+ | $0.917 |
| 62500+ | $0.897 |
| 125000+ | $0.877 |
| 250000+ | $0.857 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT226M010R0150Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59M9586
Product RangeTCJ Series
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeT
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
125°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
