Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME226M050R0075ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel25AM5431RL
Cut Tape25AM5431
Product RangeTCM Series
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.070 | $6.07 |
| Total Price | $6.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 25+ | $5.950 |
| 50+ | $5.830 |
| 100+ | $5.710 |
| 250+ | $5.580 |
| 500+ | $5.460 |
| 5000+ | $5.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME226M050R0075ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel25AM5431RL
Cut Tape25AM5431
Product RangeTCM Series
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeE
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current2.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
50V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.3A
Operating Temperature Max
125°C
Qualification
-
Alternatives for TCME226M050R0075E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
