Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOPL0J476M8R-ZF1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.91AM8954
Product RangeTCSO Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.850 |
| 10+ | $0.562 |
| 15+ | $0.525 |
| 25+ | $0.488 |
| 50+ | $0.451 |
| 125+ | $0.414 |
| 250+ | $0.380 |
| 500+ | $0.346 |
Price for:Each
Minimum: 5
Multiple: 5
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOPL0J476M8R-ZF1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.91AM8954
Product RangeTCSO Series
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodePL
ESR0.15ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current516mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCSO Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.15ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
TCSO Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
PL
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
516mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
