Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJT227M006R2000
Newark Part No.68R2164
Product RangeTLJ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
100+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 2500
$21,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJT227M006R2000
Newark Part No.68R2164
Product RangeTLJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current200mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
200mA
Product Width
2.8mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate