Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME226K050R0075.
Newark Part No.28AC4435
Product RangeTPM Series
Technical Datasheet
9,600 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
400+ | $4.350 |
800+ | $4.310 |
1600+ | $4.270 |
2400+ | $4.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,740.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME226K050R0075.
Newark Part No.28AC4435
Product RangeTPM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPM Series
Capacitance Tolerance± 10%
Operating Temperature Min-55°C
Operating Temperature Max125°C
ESR0.075ohm
Manufacturer Size CodeE
Product Height4.1mm
Product Length7.3mm
Product Width4.3mm
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Manufacturer Size Code
E
Product Length
7.3mm
MSL
MSL 3 - 168 hours
Voltage(DC)
50V
Product Range
TPM Series
Operating Temperature Min
-55°C
ESR
0.075ohm
Product Height
4.1mm
Product Width
4.3mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate