Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME476K035R0055
Newark Part No.54J8486
Product RangeTPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
400+ | $4.590 |
800+ | $4.510 |
1600+ | $4.420 |
2400+ | $4.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,836.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME476K035R0055
Newark Part No.54J8486
Product RangeTPM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPM Series
Capacitance Tolerance± 10%
Manufacturer Size CodeE
ESR0.055ohm
Failure Rate-
Ripple Current2.22A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
ESR
0.055ohm
Ripple Current
2.22A
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Voltage(DC)
35V
Product Range
TPM Series
Manufacturer Size Code
E
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TPME476K035R0055
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate