Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB686K010R0600.
Newark Part No.30AC1547
Product RangeTPS Series
Technical Datasheet
8,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1590+ | $0.358 |
| 2650+ | $0.352 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$716.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB686K010R0600.
Newark Part No.30AC1547
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Product RangeTPS Series
ESR0.6ohm
Capacitance Tolerance± 10%
Product Length3.5mm
Manufacturer Size CodeB
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
0.6ohm
Product Length
3.5mm
Product Width
2.8mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Product Range
TPS Series
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate