Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1005324-LWS5SX10A2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AK9398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.590 |
| 10+ | $253.590 |
| 25+ | $246.210 |
| 50+ | $238.820 |
| 100+ | $230.200 |
Price for:Each
Minimum: 1
Multiple: 1
$269.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005324-LWS5SX10A2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AK9398
Antenna TypeMIMO LTE / GNSS / MIMO WiFi
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingAdhesive / Screw
Gain6.6dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
MIMO LTE / GNSS / MIMO WiFi
Frequency Max
5.825GHz
Gain
6.6dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / Screw
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Alternatives for X1005324-LWS5SX10A2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
